5962R9858301VXC vs 5962-9858301QXC feature comparison

5962R9858301VXC Cobham Semiconductor Solutions

Buy Now Datasheet

5962-9858301QXC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code QFP QFP
Package Description QFF, QFF,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 16 16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-F68 S-CQFP-F68
JESD-609 Code e4 e4
Length 23.05 mm 23.05 mm
Number of I/O Lines 32 24
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.74 mm 2.74 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V
Width 23.05 mm 23.05 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare 5962R9858301VXC with alternatives

Compare 5962-9858301QXC with alternatives