5962-9858301QXC
vs
5962R9858301QXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COBHAM PLC
AEROFLEX PLAINVIEW
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
16
16
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Length
24.13 mm
23.05 mm
Number of I/O Lines
32
32
Number of Terminals
68
68
PWM Channels
NO
YES
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
23.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
3
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
Clock Frequency-Max
20 MHz
JESD-30 Code
S-PQFP-F68
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.74 mm
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare 5962-9858301QXC with alternatives
Compare 5962R9858301QXA with alternatives