5962R9858301VXC
vs
UT80CRH196KD-WCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
QFF, QFL68,.95SQ
QFF, QFL68,.95SQ
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
16
16
CPU Family
8096
8096
JESD-30 Code
S-CQFP-F68
S-CQFP-F68
Number of Terminals
68
68
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
QFL68,.95SQ
QFL68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1000
1000
Screening Level
38535V;38534K;883S
38535Q/M;38534H;883B
Speed
20 MHz
20 MHz
Supply Current-Max
110 mA
110 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
Base Number Matches
3
2
Compare 5962R9858301VXC with alternatives
Compare UT80CRH196KD-WCA with alternatives