5962-9858301QXC
vs
5962R9858301QXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX COLORADO SPRINGS
Package Description
QFF, QFL68,.95SQ
QFF,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
16
16
CPU Family
8096
JESD-30 Code
S-CQFP-F68
S-PQFP-F68
Number of Terminals
68
68
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QFF
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1000
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Speed
20 MHz
20 MHz
Supply Current-Max
110 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
4
2
Part Package Code
QFP
Pin Count
68
Has ADC
NO
Address Bus Width
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-609 Code
e0/e4
Length
24.13 mm
Number of I/O Lines
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
YES
Seated Height-Max
2.7432 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD/GOLD
Total Dose
100k Rad(Si) V
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare 5962-9858301QXC with alternatives
Compare 5962R9858301QXX with alternatives