5962R7703402MUA
vs
7703407UA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XSFM-P3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
57 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
CERAMIC
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
SINGLE
Total Dose
100k Rad(Si) V
Base Number Matches
3
9
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
1.2%
Number of Outputs
1
Output Current1-Max
1.5 A
Package Equivalence Code
SIP3,.1ISO-TB
Technology
BIPOLAR
Compare 5962R7703402MUA with alternatives