Part Details for 5962R7703402MUA by Infineon Technologies AG
Overview of 5962R7703402MUA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R7703402MUA
5962R7703402MUA CAD Models
5962R7703402MUA Part Data Attributes
|
5962R7703402MUA
Infineon Technologies AG
Buy Now
|
Compare Parts:
5962R7703402MUA
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R7703402MUA
This table gives cross-reference parts and alternative options found for 5962R7703402MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R7703402MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7703402UA | Solitron Devices Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | 5962R7703402MUA vs 7703402UA |
5962R7703407MUX | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 5962R7703402MUA vs 5962R7703407MUX |
5962R7703402MUA | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | 5962R7703402MUA vs 5962R7703402MUA |
7703402UA | Infineon Technologies AG | Check for Price | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, | 5962R7703402MUA vs 7703402UA |
7703407UX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 5962R7703402MUA vs 7703407UX |
5962R7703407MUA | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | 5962R7703402MUA vs 5962R7703407MUA |
7703407UC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 5962R7703402MUA vs 7703407UC |
7703402UA | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | 5962R7703402MUA vs 7703402UA |
7703407UA | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 5962R7703402MUA vs 7703407UA |
7703407U | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 5962R7703402MUA vs 7703407U |