5962R7703407MUX
vs
SG117HVIG-DESC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OMNIREL CORP
MICROCHIP TECHNOLOGY INC
Package Description
,
TO-257, 3 PIN
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-XSFM-P3
R-CSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-65 °C
Output Voltage1-Max
1.3 V
57 V
Output Voltage1-Min
1.2 V
1.25 V
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Dose
100k Rad(Si) V
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -65C to +150C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
60 V
Input-Output Voltage Differential-Min
3 V
Length
10.54 mm
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1.5 A
Package Equivalence Code
SIP3,.1TB
Seated Height-Max
17.26 mm
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
4.955 mm
Compare 5962R7703407MUX with alternatives
Compare SG117HVIG-DESC with alternatives