5962R1323601KXA
vs
MHP8565AH-2-ADJ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Qualification Status |
Not Qualified
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
METAL, MO-078, 5 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OPERATES IN ADJUSTABLE MODE FROM 1.21 TO 4V
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
16 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-MSFM-T5
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Code |
|
SFM
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Surface Mount |
|
NO
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1000 kHz
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare 5962R1323601KXA with alternatives
Compare MHP8565AH-2-ADJ with alternatives