MHP8565AH-2-ADJ vs MHP8565AK-1 feature comparison

MHP8565AH-2-ADJ Microchip Technology Inc

Buy Now Datasheet

MHP8565AK-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description METAL, MO-078, 5 PIN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 1.21 TO 4V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 6 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-MSFM-T5 R-XSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Screening Level MIL-PRF-38534 Class H
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 500 kHz
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 2
Part Package Code MO-078
Pin Count 5
Output Voltage-Nom 2.5 V

Compare MHP8565AH-2-ADJ with alternatives