MHP8565AH-2-ADJ vs MHP8565AC-2-ADJ feature comparison

MHP8565AH-2-ADJ Microchip Technology Inc

Buy Now Datasheet

MHP8565AC-2-ADJ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description METAL, MO-078, 5 PIN METAL, MO-078, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 1.21 TO 4V OPERATES IN ADJUSTABLE MODE FROM 1.21 TO 4V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-MSFM-T5 R-MSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Screening Level MIL-PRF-38534 Class H
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 2

Compare MHP8565AH-2-ADJ with alternatives

Compare MHP8565AC-2-ADJ with alternatives