Part Details for MHP8565AH-2-ADJ by Microchip Technology Inc
Overview of MHP8565AH-2-ADJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for MHP8565AH-2-ADJ
MHP8565AH-2-ADJ CAD Models
MHP8565AH-2-ADJ Part Data Attributes
|
MHP8565AH-2-ADJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MHP8565AH-2-ADJ
Microchip Technology Inc
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, MO-078, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.21 TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for MHP8565AH-2-ADJ
This table gives cross-reference parts and alternative options found for MHP8565AH-2-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHP8565AH-2-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHP8565AK-2 | Switching Regulator, Current-mode, 500kHz Switching Freq-Max | Microchip Technology Inc | MHP8565AH-2-ADJ vs MHP8565AK-2 |
MHP8565AM-2 | Switching Regulator, Current-mode, 560kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AH-2-ADJ vs MHP8565AM-2 |
MHP8565AK-2-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AH-2-ADJ vs MHP8565AK-2-ADJ |
MHP8565AH-2 | Switching Regulator, Current-mode, 500kHz Switching Freq-Max | Microchip Technology Inc | MHP8565AH-2-ADJ vs MHP8565AH-2 |
MHP8565AC-2 | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, MO-078, 5 PIN | Microsemi Corporation | MHP8565AH-2-ADJ vs MHP8565AC-2 |