5962R0052402VZA
vs
LM111H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
SOIC
|
BCY
|
Package Description |
SOP,
|
METAL CAN, 8 PIN
|
Pin Count |
10
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.001 µA
|
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
|
Input Offset Voltage-Max |
3000 µV
|
10000 µV
|
JESD-30 Code |
R-PDSO-G10
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
|
Length |
6.86 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-30 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR; OPEN-DRAIN
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP10,.4
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
200 ns
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.33 mm
|
|
Supply Current-Max |
6 mA
|
|
Supply Voltage Limit-Max |
30 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Total Dose |
50k Rad(Si) V
|
|
Width |
6.12 mm
|
|
Base Number Matches |
2
|
13
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962R0052402VZA with alternatives
Compare LM111H with alternatives