LM111H vs LM111T/883B feature comparison

LM111H onsemi

Buy Now Datasheet

LM111T/883B NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code BCY
Package Description METAL CAN, 8 PIN ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 13 3

Compare LM111H with alternatives

Compare LM111T/883B with alternatives