5962R0052402VZA
vs
LP311PSRE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
SOP,
Pin Count
10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
3000 µV
10000 µV
JESD-30 Code
R-PDSO-G10
R-PDSO-G8
JESD-609 Code
e0
Length
6.86 mm
6.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-30 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP10,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Qualified
Response Time-Nom
200 ns
1200 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.33 mm
2 mm
Supply Current-Max
6 mA
Supply Voltage Limit-Max
30 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
50k Rad(Si) V
Width
6.12 mm
5.3 mm
Base Number Matches
2
2
Compare 5962R0052402VZA with alternatives
Compare LP311PSRE4 with alternatives