5962R0052402VZA vs 5962P0052401QGX feature comparison

5962R0052402VZA National Semiconductor Corporation

Buy Now Datasheet

5962P0052401QGX Texas Instruments

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC TO-5
Package Description SOP, SOP10,.45 TO-5,
Pin Count 10 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 100 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-GDSO-G10 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP TO-5
Package Equivalence Code SOP10,.45
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 50k Rad(Si) V
Width 6.12 mm
Base Number Matches 2 1

Compare 5962R0052402VZA with alternatives

Compare 5962P0052401QGX with alternatives