5962R0052402VGA
vs
UPC311G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NEC ELECTRONICS CORP
Package Description
METAL CAN, TO-99, 8 PIN
LSOP,
Reach Compliance Code
unknown
compliant
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.25 µA
Input Offset Voltage-Max
4000 µV
7500 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Type
OPEN-COLLECTOR
TOTEM POLE
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE
Qualification Status
Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-PRF-38535 Class V
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Total Dose
50k Rad(Si) V
Base Number Matches
3
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
5 mm
Package Code
LSOP
Seated Height-Max
1.5 mm
Terminal Pitch
1.25 mm
Width
4.4 mm
Compare 5962R0052402VGA with alternatives
Compare UPC311G with alternatives