UPC311G
vs
LM111J-8LQMLV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
LSOP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
0.15 µA
Input Offset Voltage-Max
7500 µV
4000 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
5 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Type
TOTEM POLE
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
LSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Seated Height-Max
1.5 mm
5.08 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.25 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
Base Number Matches
1
2
Bias Current-Max (IIB) @25C
0.1 µA
Moisture Sensitivity Level
1
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
6 mA
Time@Peak Reflow Temperature-Max (s)
40
Total Dose
50k Rad(Si) V
Compare UPC311G with alternatives
Compare LM111J-8LQMLV with alternatives