UPC311G vs M38510/10304SGA feature comparison

UPC311G NEC Electronics Group

Buy Now Datasheet

M38510/10304SGA Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LSOP, TO-5, CAN8,.2
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.15 µA
Input Offset Voltage-Max 7500 µV 4000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0
Length 5 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Type TOTEM POLE OPEN-DRAIN
Package Body Material PLASTIC/EPOXY METAL
Package Code LSOP TO-5
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 1.5 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.25 mm
Terminal Position DUAL BOTTOM
Width 4.4 mm
Base Number Matches 1 5
Bias Current-Max (IIB) @25C 0.1 µA
Package Equivalence Code CAN8,.2
Screening Level 38535V;38534K;883S
Supply Current-Max 7 mA

Compare UPC311G with alternatives

Compare M38510/10304SGA with alternatives