5962R0052402VGA
vs
LM311PSR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
BCY
SOIC
Package Description
METAL CAN, TO-99, 8 PIN
GREEN, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Input Offset Voltage-Max
4000 µV
7500 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
METAL
PLASTIC/EPOXY
Package Equivalence Code
CAN8,.2
SOP8,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
115 ns
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
6 mA
7.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Total Dose
50k Rad(Si) V
Base Number Matches
3
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Package Code
SOP
Packing Method
TR
Seated Height-Max
2 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Width
5.3 mm
Compare 5962R0052402VGA with alternatives
Compare LM311PSR with alternatives