5962F9687302VXX vs UT28F64T-45PPA feature comparison

5962F9687302VXX Cobham Semiconductor Solutions

Buy Now Datasheet

UT28F64T-45PPA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 45 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Length 35.56 mm 35.56 mm
Memory Density 262144 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 32000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 4.445 mm 4.445 mm
Supply Current-Max 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 15.24 mm 15.24 mm
Base Number Matches 2 3
Additional Feature RADIATION-HARDENED PROM
Output Characteristics 3-STATE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 5962F9687302VXX with alternatives

Compare UT28F64T-45PPA with alternatives