5962F9687302VXX vs CY7C266-45DC feature comparison

5962F9687302VXX Cobham Semiconductor Solutions

Buy Now Datasheet

CY7C266-45DC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, CERDIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 45 ns
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 35.56 mm
Memory Density 262144 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 32000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 4.445 mm
Supply Current-Max 0.03 mA 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 15.24 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature POWER SWITCHED PROM
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Programming Voltage 12.5 V
Standby Current-Max 0.015 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare 5962F9687302VXX with alternatives

Compare CY7C266-45DC with alternatives