UT28F64T-45PPA vs 5962H9687302VXC feature comparison

UT28F64T-45PPA Cobham Semiconductor Solutions

Buy Now Datasheet

5962H9687302VXC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.1.A
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 45 ns 45 ns
Additional Feature RADIATION-HARDENED PROM
JESD-30 Code R-CDIP-T28 R-XDIP-T28
Length 35.56 mm
Memory Density 65536 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 3 3
Package Equivalence Code DIP28,.6
Screening Level 38535V;38534K;883S
Standby Current-Max 0.0005 A
Supply Current-Max 0.085 mA
Total Dose 1M Rad(Si) V

Compare UT28F64T-45PPA with alternatives