5962-9689701HXC
vs
5962-9083803HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MS KENNEDY CORP
ANAREN INC
Part Package Code
QFP
Package Description
QFF, QFL24,.4SQ
,
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.05 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
84 dB
90 dB
Frequency Compensation
YES (AVCL>=30)
Input Offset Voltage-Max
30000 µV
1500 µV
JESD-30 Code
S-CQFP-F24
O-XBFM-P8
JESD-609 Code
e4
e4
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-175 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-34 V
Number of Functions
1
2
Number of Terminals
24
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
ROUND
Package Style
FLATPACK
FLANGE MOUNT
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38534 Class H
Slew Rate-Min
20 V/us
Supply Voltage Limit-Max
175 V
40 V
Supply Voltage-Nom (Vsup)
150 V
34 V
Surface Mount
YES
NO
Technology
CMOS
HYBRID
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
QUAD
BOTTOM
Voltage Gain-Min
50000
Wideband
NO
Base Number Matches
1
1
Compare 5962-9689701HXC with alternatives
Compare 5962-9083803HXC with alternatives