5962-9689701HXC
vs
MSK2541
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
MS KENNEDY CORP
Package Description
QFF,
, CAN8/9,.5FL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00005 µA
0.0001 µA
Common-mode Reject Ratio-Nom
84 dB
113 dB
Input Offset Voltage-Max
30000 µV
10000 µV
JESD-30 Code
S-CQFP-F24
O-MBFM-P8
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-175 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-35 V
Number of Functions
1
2
Number of Terminals
24
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
QFF
Package Shape
SQUARE
ROUND
Package Style
FLATPACK
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage Limit-Max
175 V
40 V
Supply Voltage-Nom (Vsup)
150 V
35 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
FLAT
PIN/PEG
Terminal Position
QUAD
BOTTOM
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
CAN8/9,.5FL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
YES
Slew Rate-Min
6 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
60 mA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
31620
Compare 5962-9689701HXC with alternatives
Compare MSK2541 with alternatives