5962-9689701HXC vs 5962-9083802HXA feature comparison

5962-9689701HXC Anaren Microwave

Buy Now

5962-9083802HXA Omnirel Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC OMNIREL CORP
Package Description QFF, , CAN8/9,.5FL
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.05 µA
Common-mode Reject Ratio-Nom 84 dB 90 dB
Input Offset Voltage-Max 30000 µV 1000 µV
JESD-30 Code S-CQFP-F24 O-MBFM-P12
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -175 V
Neg Supply Voltage-Nom (Vsup) -150 V -37 V
Number of Functions 1 2
Number of Terminals 24 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QFF
Package Shape SQUARE ROUND
Package Style FLATPACK FLANGE MOUNT
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Supply Voltage Limit-Max 175 V 40 V
Supply Voltage-Nom (Vsup) 150 V 37 V
Surface Mount YES NO
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Position QUAD BOTTOM
Base Number Matches 2 2
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Programmable Power NO
Slew Rate-Min 6 V/us
Supply Current-Max 60 mA
Technology BIPOLAR
Voltage Gain-Min 20000
Wideband NO

Compare 5962-9689701HXC with alternatives

Compare 5962-9083802HXA with alternatives