5962-9083803HXC
vs
OPA2541BM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
BURR-BROWN CORP
Package Description
,
TO-3, 8 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.00005 µA
Common-mode Reject Ratio-Nom
90 dB
106 dB
Input Offset Voltage-Max
1500 µV
1000 µV
JESD-30 Code
O-XBFM-P8
O-MBFM-P8
JESD-609 Code
e4
e0
Neg Supply Voltage Limit-Max
-40 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-34 V
-35 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
34 V
35 V
Surface Mount
NO
NO
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
95 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
CAN8/9,.5FL
Power
YES
Slew Rate-Min
6 V/us
Slew Rate-Nom
8 V/us
Supply Current-Max
50 mA
Unity Gain BW-Nom
1600
Voltage Gain-Min
31622.8
Compare 5962-9083803HXC with alternatives