5962-9563301Q2A vs SN55453BFK feature comparison

5962-9563301Q2A Texas Instruments

Buy Now Datasheet

SN55453BFK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QFN
Package Description HERMETIC SEALED, CERAMIC, LCC-20 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 2 2
Input Characteristics GATED STANDARD
Interface IC Type OR GATE BASED PERIPHERAL DRIVER OR GATE BASED PERIPHERAL DRIVER
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Current Flow Direction SINK SINK
Output Current-Max 0.3 A 0.4 A
Output Peak Current Limit-Nom 0.5 A 0.5 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Supply Current-Max 68 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Turn-off Time 0.025 µs 0.025 µs
Turn-on Time 0.025 µs 0.025 µs
Width 8.89 mm 8.89 mm
Base Number Matches 1 2

Compare 5962-9563301Q2A with alternatives

Compare SN55453BFK with alternatives