Part Details for SN55453BFK by Texas Instruments
Overview of SN55453BFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55453BFK
SN55453BFK CAD Models
SN55453BFK Part Data Attributes:
|
SN55453BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55453BFK
Texas Instruments
0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 8.89 mm |
Alternate Parts for SN55453BFK
This table gives cross-reference parts and alternative options found for SN55453BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55453BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG55453BY/883B | OR Gate Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN55453BFK vs SG55453BY/883B |
5962-9563301Q2A | OR Gate Based Peripheral Driver, 0.5A, BIPolar, CQCC20, CERAMIC, CC-20 | Defense Logistics Agency | SN55453BFK vs 5962-9563301Q2A |