5962-9466902QXX vs 5962-9466902QXC feature comparison

5962-9466902QXX Texas Instruments

Buy Now

5962-9466902QXC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA PGA
Package Description PGA, STAGGERED, CERAMIC, PGA-325
Pin Count 325 325
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-CPGA-P325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA SPGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Bit Size 32
Length 47.245 mm
Number of DMA Channels 6
Number of Timers 2
Package Equivalence Code SPGA325,35X35MOD
RAM (words) 8192
ROM (words) 4G
Seated Height-Max 5.08 mm
Terminal Pitch 1.27 mm
Width 47.245 mm

Compare 5962-9466902QXX with alternatives

Compare 5962-9466902QXC with alternatives