Part Details for 5962-9466902QXC by Texas Instruments
Overview of 5962-9466902QXC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9466902QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 37 |
|
RFQ |
Part Details for 5962-9466902QXC
5962-9466902QXC CAD Models
5962-9466902QXC Part Data Attributes:
|
5962-9466902QXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9466902QXC
Texas Instruments
Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | STAGGERED, CERAMIC, PGA-325 | |
Pin Count | 325 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P325 | |
Length | 47.245 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of Terminals | 325 | |
Number of Timers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | SPGA325,35X35MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
RAM (words) | 8192 | |
ROM (words) | 4G | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466902QXC
This table gives cross-reference parts and alternative options found for 5962-9466902QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466902QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C40GFM40 | Military grade C40 floating-point DSP 325-CPGA -55 to 125 | Texas Instruments | 5962-9466902QXC vs SM320C40GFM40 |
5962-9466902QXA | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125 | Texas Instruments | 5962-9466902QXC vs 5962-9466902QXA |
SMJ320C40GFM40 | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125 | Texas Instruments | 5962-9466902QXC vs SMJ320C40GFM40 |