5962-9466902QXC vs SM320C40GFM40 feature comparison

5962-9466902QXC Defense Logistics Agency

Buy Now Datasheet

SM320C40GFM40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325 SPGA, SPGA325,35X35MOD
Reach Compliance Code unknown not_compliant
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-CPGA-P325
JESD-609 Code e4
Length 47.244 mm 47.245 mm
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA SPGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, SHRINK PITCH
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.245 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Part Package Code PGA
Pin Count 325
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Bit Size 32
Integrated Cache NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
On Chip Program ROM Width
Package Equivalence Code SPGA325,35X35MOD
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 2000
ROM (words) 4G
Supply Current-Max 850 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9466902QXC with alternatives

Compare SM320C40GFM40 with alternatives