5962-9466902QXC vs TMS320C40TABL50 feature comparison

5962-9466902QXC Defense Logistics Agency

Buy Now Datasheet

TMS320C40TABL50 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325 DIE, TAB,325PINS,.01
Reach Compliance Code unknown unknown
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-XUUC-N325
JESD-609 Code e4
Length 47.244 mm
Low Power Mode YES NO
Number of Terminals 325 325
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA DIE
Package Shape SQUARE SQUARE
Package Style GRID ARRAY UNCASED CHIP
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 0.254 mm
Terminal Position PERPENDICULAR UPPER
Width 47.244 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Integrated Cache NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
Package Equivalence Code TAB,325PINS,.01
RAM (words) 1024
Supply Current-Max 850 mA

Compare 5962-9466902QXC with alternatives

Compare TMS320C40TABL50 with alternatives