5962-9466902QXC
vs
TMS320C40GFL60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
PGA-325
Reach Compliance Code
unknown
not_compliant
Address Bus Width
31
31
Barrel Shifter
YES
YES
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
60 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P325
S-CPGA-P325
JESD-609 Code
e4
e4
Length
47.244 mm
47.25 mm
Low Power Mode
YES
YES
Number of Terminals
325
325
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
IPGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
GOLD
Gold (Au)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.244 mm
47.25 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Rohs Code
No
Part Package Code
PGA
Pin Count
325
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
1991-05-01
Samacsys Manufacturer
Texas Instruments
Bit Size
32
Integrated Cache
NO
Number of DMA Channels
6
Number of External Interrupts
5
Number of Serial I/Os
Number of Timers
2
On Chip Data RAM Width
8
Package Equivalence Code
SPGA325,35X35MOD
RAM (words)
8000
Supply Current-Max
950 mA
Compare 5962-9466902QXC with alternatives
Compare TMS320C40GFL60 with alternatives