5962-9466902QXC vs SMJ320C40HFHM33 feature comparison

5962-9466902QXC Texas Instruments

Buy Now Datasheet

SMJ320C40HFHM33 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA
Package Description STAGGERED, CERAMIC, PGA-325 GQFF, TPAK352,3.0SQ
Pin Count 325
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-CQFP-F352
Length 47.245 mm 48 mm
Low Power Mode YES NO
Number of DMA Channels 6 6
Number of Terminals 325 352
Number of Timers 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SPGA GQFF
Package Equivalence Code SPGA325,35X35MOD TPAK352,3.0SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, SHRINK PITCH FLATPACK, GUARD RING
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Qualified Not Qualified
RAM (words) 8192 1024
ROM (words) 4G
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 3.34 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 47.245 mm 48 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width 32

Compare 5962-9466902QXC with alternatives

Compare SMJ320C40HFHM33 with alternatives