5962-9466902QXC vs 5962-9466903Q9C feature comparison

5962-9466902QXC Texas Instruments

Buy Now Datasheet

5962-9466903Q9C Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA DIE
Package Description STAGGERED, CERAMIC, PGA-325 DIE, DIE OR CHIP
Pin Count 325 325
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-XUUC-N325
Length 47.245 mm
Low Power Mode YES YES
Number of DMA Channels 6
Number of Terminals 325 325
Number of Timers 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SPGA DIE
Package Equivalence Code SPGA325,35X35MOD DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
RAM (words) 8192 8192
ROM (words) 4G
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 1.27 mm
Terminal Position PERPENDICULAR UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare 5962-9466902QXC with alternatives

Compare 5962-9466903Q9C with alternatives