5962-9452602VGX vs LM293AH feature comparison

5962-9452602VGX National Semiconductor Corporation

Buy Now

LM293AH National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description TO-5, , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.4 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-5
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-PRF-38535 Class V
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e0
Package Equivalence Code CAN8,.2
Supply Current-Max 2.5 mA
Terminal Finish TIN LEAD

Compare 5962-9452602VGX with alternatives

Compare LM293AH with alternatives