LM293AH vs 5962R9452602VPA feature comparison

LM293AH Philips Semiconductors

Buy Now Datasheet

5962R9452602VPA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description , CAN8,.2 DIP,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code O-MBCY-W8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Qualified
Response Time-Nom 1300 ns
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.1 µA
Length 10.16 mm
Moisture Sensitivity Level 1
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Code DIP
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Current-Max 1 mA
Surface Mount NO
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare 5962R9452602VPA with alternatives