LM293AH vs 5962-9452602MGA feature comparison

LM293AH Freescale Semiconductor

Buy Now Datasheet

5962-9452602MGA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown compliant
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 4000 µV 9000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 2
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.1 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Output Type OPEN-COLLECTOR
Response Time-Nom 5000 ns
Screening Level MIL-PRF-38535 Class V
Supply Voltage Limit-Max 36 V
Surface Mount NO

Compare 5962-9452602MGA with alternatives