5962-9452602VGX vs 5962-9452602MGX feature comparison

5962-9452602VGX Texas Instruments

Buy Now

5962-9452602MGX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-5, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-5
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Part Package Code BCY
Pin Count 8

Compare 5962-9452602VGX with alternatives

Compare 5962-9452602MGX with alternatives