5962-9213901HZX vs 5962-9213901HZA feature comparison

5962-9213901HZX Crane Electronics

Buy Now Datasheet

5962-9213901HZA Interpoint

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer CRANE ELECTRONICS INC INTERPOINT CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V
JESD-30 Code R-MDFM-P8 R-MDIP-T20
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 12 W
Trim/Adjustable Output NO
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 8
HTS Code 8542.39.00.01
Output Current-Max 2.4 A
Package Code DIP
Package Equivalence Code DIP20,.8TB
Screening Level 38535Q/M;38534H;883B
Terminal Pitch 2.54 mm

Compare 5962-9213901HZX with alternatives

Compare 5962-9213901HZA with alternatives