5962-9213901HZA
vs
ATW2812D/HB-SLVPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRANE ELECTRONICS INC
INFINEON TECHNOLOGIES AG
Package Description
DIP, DIP20,.8TB
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
18 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P10
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
8
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2.4 A
Output Voltage-Max
5.15 V
12.12 V
Output Voltage-Min
4.85 V
11.88 V
Output Voltage-Nom
5 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP20,.8TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
12 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Load Regulation-Max
1.25%
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-9213901HZA with alternatives