5962-9213901HZA
vs
ATW2812D/ES-MSTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERPOINT CORP
ADVANCED ANALOG
Part Package Code
MODULE
Pin Count
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
18 V
JESD-30 Code
R-MDIP-T20
R-MDFM-P10
Number of Terminals
20
10
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2.4 A
Output Voltage-Nom
5 V
12 V
Package Body Material
METAL
METAL
Package Code
DIP
Package Equivalence Code
DIP20,.8TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Package Description
,
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Nom
28 V
Line Regulation-Max
0.625%
Load Regulation-Max
1.25%
Number of Functions
1
Number of Outputs
2
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Protections
CURRENT
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Compare 5962-9213901HZA with alternatives
Compare ATW2812D/ES-MSTR with alternatives