5962-9213901HZX vs 5962-9210901HZA feature comparison

5962-9213901HZX Crane Electronics

Buy Now Datasheet

5962-9210901HZA Advanced Analog

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRANE ELECTRONICS INC ADVANCED ANALOG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 18 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-MDFM-P8 R-XDFM-P
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V 12 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 12 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Efficiency (Main Output) 85%
Protections CURRENT

Compare 5962-9213901HZX with alternatives

Compare 5962-9210901HZA with alternatives