5962-9213901HZA
vs
5962-9213901HZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERPOINT CORP
INTERPOINT CORP
Part Package Code
MODULE
MODULE
Pin Count
8
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
16 V
JESD-30 Code
R-MDIP-T20
R-MDIP-T20
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2.4 A
2.4 A
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.8TB
DIP20,.8TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Compare 5962-9213901HZA with alternatives
Compare 5962-9213901HZC with alternatives