5962-9213901HZC vs ATW2812D/HB-SLVPBF feature comparison

5962-9213901HZC Interpoint

Buy Now

ATW2812D/HB-SLVPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERPOINT CORP INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Pin Count 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 18 V
JESD-30 Code R-MDIP-T20 R-XDMA-P10
Number of Terminals 20 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2.4 A
Output Voltage-Nom 5 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP20,.8TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code Yes
Package Description ,
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 28 V
Load Regulation-Max 1.25%
Number of Functions 1
Number of Outputs 2
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Total Power Output-Max 30 W
Trim/Adjustable Output NO

Compare 5962-9213901HZC with alternatives