5962-9166203MYA vs IDT7025L70FB feature comparison

5962-9166203MYA Defense Logistics Agency

Buy Now Datasheet

IDT7025L70FB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description CAVITY UP, QFP-84 QFF, QFL84,1.2SQ
Reach Compliance Code unknown not_compliant
Access Time-Max 55 ns 70 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
JESD-609 Code e0 e0
Length 29.21 mm 29.21 mm
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 8KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFF QFF
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 84
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Date Of Intro 1990-01-01
I/O Type COMMON
JESD-30 Code S-XQFP-F84
Number of Ports 2
Number of Terminals 84
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code QFL84,1.2SQ
Package Shape SQUARE
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.25 mA

Compare 5962-9166203MYA with alternatives

Compare IDT7025L70FB with alternatives