IDT7025L70FB vs 5962-9161702MYA feature comparison

IDT7025L70FB Integrated Device Technology Inc

Buy Now Datasheet

5962-9161702MYA Teledyne e2v

Buy Now
No
No No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
QFP QFP
QFF, QFL84,1.2SQ FP-84
84 84
not_compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
1990-01-01
70 ns 70 ns
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
COMMON COMMON
S-XQFP-F84 S-XQFP-F84
e0 e0
29.21 mm 29.21 mm
131072 bit 131072 bit
MULTI-PORT SRAM MULTI-PORT SRAM
16 16
1 1
2 2
84 84
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX16 8KX16
3-STATE 3-STATE
YES
UNSPECIFIED UNSPECIFIED
QFF DFP
QFL84,1.2SQ QFL84,1.2SQ
SQUARE SQUARE
FLATPACK FLATPACK
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-PRF-38535 MIL-STD-883
3.556 mm 3.56 mm
0.004 A 0.004 A
2 V 2 V
0.25 mA 0.33 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
FLAT FLAT
1.27 mm 1.27 mm
QUAD QUAD
29.21 mm 29.21 mm
1 5

Compare IDT7025L70FB with alternatives

Compare 5962-9161702MYA with alternatives