IDT7025L70FB vs 7024S70FB feature comparison

IDT7025L70FB Integrated Device Technology Inc

Buy Now Datasheet

7024S70FB Renesas Electronics Corporation

Buy Now Datasheet
No No
No No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
QFP FPACK
QFF, QFL84,1.2SQ
84 84
not_compliant unknown
3A001.A.2.C 3A001A2C
8542.32.00.41 8542320041
1990-01-01
70 ns 70 ns
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
COMMON COMMON
S-XQFP-F84 S-PQFP-F84
e0 e0
29.21 mm 29.21 mm
131072 bit 65536 bit
MULTI-PORT SRAM MULTI-PORT SRAM
16 16
1 1
2 2
84 84
8192 words 4096 words
8000 4000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX16 4KX16
3-STATE 3-STATE
YES
UNSPECIFIED PLASTIC/EPOXY
QFF QFF
QFL84,1.2SQ QFL84,1.2SQ
SQUARE SQUARE
FLATPACK FLATPACK
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-PRF-38535 38535Q/M;38534H;883B
3.556 mm 3.556 mm
0.004 A 0.03 A
2 V 4.5 V
0.25 mA 0.3 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
FLAT FLAT
1.27 mm 1.27 mm
QUAD QUAD
29.21 mm 29.21 mm
1 2
FP84
Renesas Electronics
1
240

Compare IDT7025L70FB with alternatives

Compare 7024S70FB with alternatives