Part Details for 5962-9166203MYA by Defense Logistics Agency
Overview of 5962-9166203MYA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9166203MYA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9166203MYA
5962-9166203MYA CAD Models
5962-9166203MYA Part Data Attributes
|
5962-9166203MYA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9166203MYA
Defense Logistics Agency
Multi-Port SRAM, 4KX16, 55ns, CMOS, CAVITY UP, QFP-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CAVITY UP, QFP-84 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-9166203MYA
This table gives cross-reference parts and alternative options found for 5962-9166203MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166203MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9161709QZX | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Teledyne e2v | 5962-9166203MYA vs 5962-9161709QZX |
IDT70V24TS55GG | Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9166203MYA vs IDT70V24TS55GG |
IDT70824S45GB | Standard SRAM, 4KX16, 45ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 5962-9166203MYA vs IDT70824S45GB |
ILKR-67025L-25 | Multi-Port SRAM, 8KX16, 25ns, CMOS | Matra MHS | 5962-9166203MYA vs ILKR-67025L-25 |
MMK2-67025EV-30 | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Atmel Corporation | 5962-9166203MYA vs MMK2-67025EV-30 |
IDT7025L55PF | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 5962-9166203MYA vs IDT7025L55PF |
SM8R-67025V-55MH | Multi-Port SRAM, 8KX16, 55ns, CMOS, CPGA85 | Matra MHS | 5962-9166203MYA vs SM8R-67025V-55MH |
IL8R-67024L-70 | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA85 | Matra MHS | 5962-9166203MYA vs IL8R-67024L-70 |
IDT7024S90PG | Multi-Port SRAM, 4KX16, 90ns, CMOS, PPGA84, PLASTIC, PGA-84 | Integrated Device Technology Inc | 5962-9166203MYA vs IDT7024S90PG |
SM8R-67024V-45MH | Multi-Port SRAM, 4KX16, 45ns, CMOS, CPGA85 | Matra MHS | 5962-9166203MYA vs SM8R-67024V-45MH |