5962-8959834MXA vs TC55V2001TR-10L feature comparison

5962-8959834MXA Microsemi Corporation

Buy Now Datasheet

TC55V2001TR-10L Toshiba America Electronic Components

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP TOSHIBA CORP
DIP TSOP1
DIP, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32
32 32
compliant unknown
3A001.A.2.C
8542.32.00.41
55 ns 100 ns
R-GDIP-T32 R-PDSO-G32
40.64 mm 18.4 mm
1048576 bit 2097152 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
32 32
131072 words 262144 words
128000 256000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-55 °C
128KX8 256KX8
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP TSOP1-R
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
MIL-STD-883
3.937 mm 1.2 mm
5.5 V 3.6 V
4.5 V 2.7 V
5 V 3 V
NO YES
CMOS CMOS
MILITARY COMMERCIAL
THROUGH-HOLE GULL WING
2.54 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
15.24 mm 8 mm
8 1
e0
TIN LEAD

Compare 5962-8959834MXA with alternatives

Compare TC55V2001TR-10L with alternatives